


NSP-6-14-01 | |
|---|---|
DigiKey Part Number | RP955-ND |
Manufacturer | |
Manufacturer Product Number | NSP-6-14-01 |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size #6-32 |
Series | Head Diameter 0.260" (6.60mm) |
Packaging Bulk | Head Height 0.090" (2.29mm) |
Part Status Obsolete | Length - Below Head 0.875" (22.23mm) 7/8" |
Type Machine Screw | Length - Overall 0.965" (24.51mm) |
Screw Head Type Pan Head | Material Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 010632PW087 | Essentra Components | 474 | RPC7857-ND | 0,10000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07400 € | 0,37 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,06040 € | 1,51 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,05220 € | 5,22 € |
| 250 | 0,04764 € | 11,91 € |
| 500 | 0,04466 € | 22,33 € |
| 1.000 | 0,04199 € | 41,99 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

