Similar
Similar



NSP-4-3-01 | |
|---|---|
DigiKey Part Number | RPC1579-ND |
Manufacturer | |
Manufacturer Product Number | NSP-4-3-01 |
Description | MACH SCREW PAN PHILLIPS #4-40 |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | NSP-4-3-01 Models |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size #4-40 |
Series | Head Diameter 0.209" (5.30mm) |
Packaging Bulk | Head Height 0.080" (2.03mm) |
Part Status Obsolete | Length - Below Head 0.188" (4.78mm) 3/16" |
Type Machine Screw | Length - Overall 0.267" (6.78mm) |
Screw Head Type Pan Head | Material Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 010440WF025 | Essentra Components | 38.879 | RPC7726-ND | 0,08000 € | Similar |
| NY PMS 440 0025 PH | BFirst Industrial | 247.391 | H542-ND | 0,05860 € | Similar |



