NSP-4-14-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


BFirst Industrial
In Stock: 816
Unit Price: 0,09430 €
Datasheet
#4-40 Pan Head Machine Screw Phillips Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#4-40 Pan Head Machine Screw Phillips Drive Nylon
Supporting your Project: Printed Circuit Board Solutions

NSP-4-14-01

DigiKey Part Number
RPC4504-ND
Manufacturer
Manufacturer Product Number
NSP-4-14-01
Description
MACH SCREW PAN PHILLIPS #4-40
Customer Reference
Detailed Description
#4-40 Pan Head Machine Screw Phillips Drive Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
-
Thread Size
#4-40
Head Diameter
0.209" (5.30mm)
Head Height
0.080" (2.03mm)
Length - Below Head
0.875" (22.23mm) 7/8"
Length - Overall
0.955" (24.26mm)
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes