Direct



NSP-4-10-01 | |
|---|---|
DigiKey Part Number | RPC4502-ND |
Manufacturer | |
Manufacturer Product Number | NSP-4-10-01 |
Description | MACH SCREW PAN PHILLIPS #4-40 |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.209" (5.30mm) | |
Head Height | 0.080" (2.03mm) | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.705" (17.91mm) | |
Material | Nylon | |
Plating | - |


