




NS-08-01 | |
|---|---|
DigiKey Part Number | RPC3131-ND |
Manufacturer | |
Manufacturer Product Number | NS-08-01 |
Description | ROUND SPACER NYLON 30MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.181" (30.00mm) Natural |
EDA/CAD Models | NS-08-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.787" (20.00mm) | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.181" (30.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,62700 € | 16,27 € |
| 25 | 1,52480 € | 38,12 € |
| 50 | 1,45160 € | 72,58 € |
| 100 | 1,38220 € | 138,22 € |
| 250 | 1,29560 € | 323,90 € |
| 500 | 1,23378 € | 616,89 € |
| 1.000 | 1,17489 € | 1.174,89 € |
| 3.000 | 1,08730 € | 3.261,90 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

