Round Spacer Unthreaded Nylon 0.197" (5.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.197" (5.00mm) Natural
Supporting your Project: Printed Circuit Board Solutions

NS-07-01

DigiKey Part Number
RPC6157-ND
Manufacturer
Manufacturer Product Number
NS-07-01
Description
ROUND SPACER NYLON 5MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.197" (5.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
NS-07-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.197" (5.00mm)
Diameter - Outside
0.472" (12.00mm)
Between Board Height
0.197" (5.00mm)
Length - Overall
0.197" (5.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.452
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,47000 €0,47 €
50,39000 €1,95 €
100,36300 €3,63 €
250,33120 €8,28 €
500,31000 €15,50 €
1000,29090 €29,09 €
2500,26888 €67,22 €
5000,25430 €127,15 €
1.0000,24123 €241,23 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €