


NS-06-02 | |
|---|---|
DigiKey Part Number | RPC6156-ND |
Manufacturer | |
Manufacturer Product Number | NS-06-02 |
Description | NON THREADED SPACER - PLASTIC,NS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | NS-06-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.197" (5.00mm) | |
Diameter - Outside | 0.472" (12.00mm) | |
Length - Overall | 1.180" (29.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,49600 € | 2,48 € |
| 10 | 0,46100 € | 4,61 € |
| 25 | 0,42120 € | 10,53 € |
| 50 | 0,39480 € | 19,74 € |
| 100 | 0,37110 € | 37,11 € |
| 250 | 0,34356 € | 85,89 € |
| 500 | 0,32528 € | 162,64 € |
| 1.000 | 0,30896 € | 308,96 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

