


NS-05-01 | |
|---|---|
DigiKey Part Number | RPC6155-ND |
Manufacturer | |
Manufacturer Product Number | NS-05-01 |
Description | NON THREADED SPACER - PLASTIC,NS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | NS-05-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.197" (5.00mm) | |
Diameter - Outside | 0.472" (12.00mm) | |
Length - Overall | 0.158" (4.01mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 5 | 0,36200 € | 1,81 € |
| 10 | 0,33500 € | 3,35 € |
| 25 | 0,30520 € | 7,63 € |
| 50 | 0,28560 € | 14,28 € |
| 100 | 0,26780 € | 26,78 € |
| 250 | 0,24744 € | 61,86 € |
| 500 | 0,23392 € | 116,96 € |
| 1.000 | 0,22180 € | 221,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

