


NS-04-02 | |
|---|---|
DigiKey Part Number | RPC6154-ND |
Manufacturer | |
Manufacturer Product Number | NS-04-02 |
Description | ROUND SPACER NYLON 5/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.313" (7.95mm) 5/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | NS-04-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.197" (5.00mm) | |
Diameter - Outside | 0.472" (12.00mm) | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.313" (7.95mm) 5/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,30000 € | 1,50 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,25320 € | 6,33 € |
| 50 | 0,23640 € | 11,82 € |
| 100 | 0,22170 € | 22,17 € |
| 250 | 0,20452 € | 51,13 € |
| 500 | 0,19316 € | 96,58 € |
| 1.000 | 0,18298 € | 182,98 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

