




NS-04-01 | |
|---|---|
DigiKey Part Number | RPC3342-ND |
Manufacturer | |
Manufacturer Product Number | NS-04-01 |
Description | ROUND SPACER NYLON 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | NS-04-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.472" (12.00mm) | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,59400 € | 2,97 € |
| 10 | 0,55300 € | 5,53 € |
| 25 | 0,50520 € | 12,63 € |
| 50 | 0,47380 € | 23,69 € |
| 100 | 0,44570 € | 44,57 € |
| 250 | 0,41320 € | 103,30 € |
| 500 | 0,39158 € | 195,79 € |
| 1.000 | 0,37224 € | 372,24 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

