


NS-03-11 | |
|---|---|
DigiKey Part Number | RPC6150-ND |
Manufacturer | |
Manufacturer Product Number | NS-03-11 |
Description | ROUND SPACER NYLON 23.50MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.925" (23.50mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | NS-03-11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.197" (5.00mm) | |
Diameter - Outside | 0.472" (12.00mm) | |
Between Board Height | 0.925" (23.50mm) | |
Length - Overall | 0.925" (23.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,65000 € | 3,25 € |
| 10 | 0,60400 € | 6,04 € |
| 25 | 0,55280 € | 13,82 € |
| 50 | 0,51860 € | 25,93 € |
| 100 | 0,48810 € | 48,81 € |
| 250 | 0,45280 € | 113,20 € |
| 500 | 0,42934 € | 214,67 € |
| 1.000 | 0,40834 € | 408,34 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

