Round Spacer Unthreaded Nylon 1.830" (46.48mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 1.830" (46.48mm) Natural
NS-03-10
NS-03-10
Supporting your Project: Printed Circuit Board Solutions

NS-03-10

DigiKey Part Number
RPC3341-ND
Manufacturer
Manufacturer Product Number
NS-03-10
Description
ROUND SPACER NYLON 46.48MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 1.830" (46.48mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
NS-03-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.197" (5.00mm)
Diameter - Outside
0.472" (12.00mm)
Between Board Height
1.830" (46.48mm)
Length - Overall
1.830" (46.48mm)
Features
-
Material
Plating
-
Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 316
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,84000 €1,84 €
51,55800 €7,79 €
101,45700 €14,57 €
251,34040 €33,51 €
501,26340 €63,17 €
1001,19450 €119,45 €
2501,11456 €278,64 €
5001,06136 €530,68 €
1.0001,01373 €1.013,73 €
Manufacturers Standard Package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,18960 €