


NS-03-08 | |
|---|---|
DigiKey Part Number | RPC6149-ND |
Manufacturer | |
Manufacturer Product Number | NS-03-08 |
Description | NON THREADED SPACER - PLASTIC,NS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | NS-03-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.197" (5.00mm) | |
Diameter - Outside | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,58800 € | 2,94 € |
| 10 | 0,54700 € | 5,47 € |
| 25 | 0,50040 € | 12,51 € |
| 50 | 0,46940 € | 23,47 € |
| 100 | 0,44160 € | 44,16 € |
| 250 | 0,40928 € | 102,32 € |
| 500 | 0,38786 € | 193,93 € |
| 1.000 | 0,36869 € | 368,69 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

