


NS-03-07 | |
|---|---|
DigiKey Part Number | RPC4501-ND |
Manufacturer | |
Manufacturer Product Number | NS-03-07 |
Description | ROUND SPACER NYLON 3.61MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.142" (3.61mm) Natural |
EDA/CAD Models | NS-03-07 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.197" (5.00mm) | |
Diameter - Outside | 0.472" (12.00mm) | |
Between Board Height | 0.142" (3.61mm) | |
Length - Overall | 0.142" (3.61mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32100 € | 3,21 € |
| 25 | 0,30120 € | 7,53 € |
| 50 | 0,28680 € | 14,34 € |
| 100 | 0,27310 € | 27,31 € |
| 250 | 0,25596 € | 63,99 € |
| 500 | 0,24368 € | 121,84 € |
| 1.000 | 0,23204 € | 232,04 € |
| 3.000 | 0,21473 € | 644,19 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

