Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR-92-1

DigiKey Part Number
NR-92-1-ND
Manufacturer
Manufacturer Product Number
NR-92-1
Description
BARBED FASTENER NYLON NATURAL
Customer Reference
Detailed Description
Barbed Fastener 0.118" ~ 0.433" (3.00mm ~ 11.00mm) Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Diameter
0.551" (14.00mm)
Manufacturer
Essentra Components
Head Height
0.079" (2.01mm)
Series
Hole Diameter
0.228" (5.79mm)
Part Status
Obsolete
Grip Range
0.118" ~ 0.433" (3.00mm ~ 11.00mm)
Type
Barbed Fastener
Color
Natural
Rivet Length
0.591" (15.01mm)
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.