
NMUBS-63 | |
|---|---|
DigiKey Part Number | 145-NMUBS-63-ND |
Manufacturer | |
Manufacturer Product Number | NMUBS-63 |
Description | 63MM NYLON MULTIFILAMENT BRAIDED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Braided Sleeving 2.480" (62.99mm) 210' (64.00m) |
Datasheet | Datasheet |
Category | Diameter - Inside 2.480" (62.99mm) |
Manufacturer Essentra Components | Material Polyamide (PA6), Nylon 6 |
Packaging Bulk | Color Black |
Part Status Active | Length 210' (64.00m) |
Type Sleeving | Abrasion Protection Abrasion Resistant |
Type Attributes Braided |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,91000 € | 260,91 € |
| Unit Price without VAT: | 260,91000 € |
|---|---|
| Unit Price with VAT: | 310,48290 € |

