
NMUBS-50 | |
|---|---|
DigiKey Part Number | 145-NMUBS-50-ND |
Manufacturer | |
Manufacturer Product Number | NMUBS-50 |
Description | 50MM NYLON MULTIFILAMENT BRAIDED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Braided Sleeving 1.969" (50.00mm) 167' (51.00m) |
Datasheet | Datasheet |
Category | Diameter - Inside 1.969" (50.00mm) |
Manufacturer Essentra Components | Material Polyamide (PA6), Nylon 6 |
Packaging Bulk | Color Black |
Part Status Active | Length 167' (51.00m) |
Type Sleeving | Abrasion Protection Abrasion Resistant |
Type Attributes Braided |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,94000 € | 235,94 € |
| Unit Price without VAT: | 235,94000 € |
|---|---|
| Unit Price with VAT: | 280,76860 € |

