
NMUBS-25 | |
|---|---|
DigiKey Part Number | 145-NMUBS-25-ND |
Manufacturer | |
Manufacturer Product Number | NMUBS-25 |
Description | 25MM NYLON MULTIFILAMENT BRAIDED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA66), Nylon 6/6 Braided Sleeving 0.984" (24.99mm) 85.30' (26.00m) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.984" (24.99mm) |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Black |
Part Status Active | Length 85.30' (26.00m) |
Type Sleeving | Abrasion Protection Abrasion Resistant |
Type Attributes Braided |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,96000 € | 293,96 € |
| Unit Price without VAT: | 293,96000 € |
|---|---|
| Unit Price with VAT: | 349,81240 € |

