
NMUBS-23 | |
|---|---|
DigiKey Part Number | 145-NMUBS-23-ND |
Manufacturer | |
Manufacturer Product Number | NMUBS-23 |
Description | 23MM NYLON MULTIFILAMENT BRAIDED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA66), Nylon 6/6 Braided Sleeving 0.906" (23.00mm) 78.74' (24.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.906" (23.00mm) | |
Diameter - Outside | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 78.74' (24.00m) | |
Wall Thickness | - | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,23000 € | 279,23 € |
| Unit Price without VAT: | 279,23000 € |
|---|---|
| Unit Price with VAT: | 332,28370 € |

