
NMUBS-19 | |
|---|---|
DigiKey Part Number | 145-NMUBS-19-ND |
Manufacturer | |
Manufacturer Product Number | NMUBS-19 |
Description | 19MM NYLON MULTIFILAMENT BRAIDED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA66), Nylon 6/6 Braided Sleeving 0.748" (19.00mm) 65.62' (20.00m) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.748" (19.00mm) |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Black |
Part Status Active | Length 65.62' (20.00m) |
Type Sleeving | Abrasion Protection Abrasion Resistant |
Type Attributes Braided |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,11000 € | 265,11 € |
| Unit Price without VAT: | 265,11000 € |
|---|---|
| Unit Price with VAT: | 315,48090 € |

