
NMS-406 | |
|---|---|
DigiKey Part Number | NMS-406-ND |
Manufacturer | |
Manufacturer Product Number | NMS-406 |
Description | MACH SCREW PAN HEAD PHILLIPS M4 |
Customer Reference | |
Detailed Description | M4 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Part Status | Obsolete | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M4 | |
Head Diameter | 0.291" (7.40mm) | |
Head Height | 0.110" (2.79mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.360" (9.14mm) | |
Material | Nylon | |
Plating | - |

