Similar



NMS-312 | |
|---|---|
DigiKey Part Number | RP811-ND |
Manufacturer | |
Manufacturer Product Number | NMS-312 |
Description | MACH SCREW PAN HEAD PHILLIPS M3 |
Customer Reference | |
Detailed Description | M3 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | NMS-312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3 | |
Head Diameter | 0.224" (5.70mm) | |
Head Height | 0.100" (2.54mm) | |
Length - Below Head | 0.480" (12.19mm) | |
Length - Overall | 0.580" (14.73mm) | |
Material | Nylon | |
Plating | - |



