NMS-308 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 30.661
Unit Price: 0,10000 €
Datasheet
M3 Pan Head Machine Screw Phillips Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3 Pan Head Machine Screw Phillips Drive Nylon
Supporting your Project: Printed Circuit Board Solutions

NMS-308

DigiKey Part Number
RP809-ND
Manufacturer
Manufacturer Product Number
NMS-308
Description
MACH SCREW PAN HEAD PHILLIPS M3
Customer Reference
Detailed Description
M3 Pan Head Machine Screw Phillips Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
NMS-308 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
-
Thread Size
M3
Head Diameter
0.224" (5.70mm)
Head Height
0.100" (2.54mm)
Length - Below Head
0.310" (7.87mm)
Length - Overall
0.410" (10.41mm)
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes