
NM22LCC1000B | |
|---|---|
DigiKey Part Number | 145-NM22LCC1000B-ND |
Manufacturer | |
Manufacturer Product Number | NM22LCC1000B |
Description | LADDER CABLE CLAMP, ADHESIVE, 1. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.827" (21.00mm) |
Datasheet | Datasheet |
Category | Width 0.827" (21.00mm) |
Manufacturer Essentra Components | Length - Actual 0.100' (30.50mm, 1.20") |
Packaging Bulk | Mounting Type Adhesive |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,16990 € | 216,99 € |
| Unit Price without VAT: | 2,16990 € |
|---|---|
| Unit Price with VAT: | 2,58218 € |

