


NM-7-R7 | |
|---|---|
DigiKey Part Number | RP805-ND |
Manufacturer | |
Manufacturer Product Number | NM-7-R7 |
Description | CBL CLAMP P-TYPE GREEN FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Green Fastener 0.438" (11.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | NM-7-R7 Models |
Category | Color Green |
Manufacturer Essentra Components | Width 0.503" (12.78mm) |
Series | Panel Hole Size 0.206" (5.23mm) |
Packaging Bulk | Material Thickness 0.068" (1.73mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clamp, P-Type | Features Eyelet, Heat Stabilized |
Type Attributes Ribbed | Screw Size #10 (M5) |
Opening Size 0.438" (11.13mm) | Bundle Center to Mounting Center 0.608" (15.44mm) |
Mounting Type Fastener | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,50200 € | 15,02 € |
| 25 | 1,40760 € | 35,19 € |
| 50 | 1,34040 € | 67,02 € |
| 100 | 1,27640 € | 127,64 € |
| 250 | 1,19644 € | 299,11 € |
| 500 | 1,13930 € | 569,65 € |
| 1.000 | 1,08494 € | 1.084,94 € |
| 2.500 | 1,01705 € | 2.542,62 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |



