


NM-24-R24 | |
|---|---|
DigiKey Part Number | NM-24-R24-ND |
Manufacturer | |
Manufacturer Product Number | NM-24-R24 |
Description | CBL CLAMP P-TYPE GREEN FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Green Fastener 1.500" (38.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | NM-24-R24 Models |
Category | Color Green |
Manufacturer Essentra Components | Width 0.553" (14.05mm) |
Series | Panel Hole Size 0.206" (5.23mm) |
Packaging Bulk | Material Thickness 0.120" (3.05mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clamp, P-Type | Features Eyelet, Heat Stabilized |
Type Attributes Ribbed | Screw Size #10 (M5) |
Opening Size 1.500" (38.10mm) | Bundle Center to Mounting Center 1.170" (29.72mm) |
Mounting Type Fastener | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,13600 € | 413,60 € |
| Unit Price without VAT: | 4,13600 € |
|---|---|
| Unit Price with VAT: | 4,92184 € |

