


NM-22-R22 | |
|---|---|
DigiKey Part Number | RP796-ND |
Manufacturer | |
Manufacturer Product Number | NM-22-R22 |
Description | CBL CLAMP P-TYPE GREEN FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Green Fastener 1.375" (34.93mm) |
Datasheet | Datasheet |
EDA/CAD Models | NM-22-R22 Models |
Category | Color Green |
Manufacturer Essentra Components | Width 0.553" (14.05mm) |
Series | Panel Hole Size 0.206" (5.23mm) |
Packaging Bulk | Material Thickness 0.120" (3.05mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clamp, P-Type | Features Eyelet, Heat Stabilized |
Type Attributes Ribbed | Screw Size #10 (M5) |
Opening Size 1.375" (34.93mm) | Bundle Center to Mounting Center 1.110" (28.19mm) |
Mounting Type Fastener | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 10 | 4,85300 € | 48,53 € |
| 25 | 4,54920 € | 113,73 € |
| 50 | 4,33180 € | 216,59 € |
| 100 | 4,12500 € | 412,50 € |
| 300 | 3,81737 € | 1.145,21 € |
| 500 | 3,68230 € | 1.841,15 € |
| 1.000 | 3,50666 € | 3.506,66 € |
| 2.500 | 3,28741 € | 8.218,52 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,79490 € |

