


NM-18-R18 | |
|---|---|
DigiKey Part Number | RP794-ND |
Manufacturer | |
Manufacturer Product Number | NM-18-R18 |
Description | CBL CLAMP P-TYPE GREEN FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Green Fastener 1.125" (28.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | NM-18-R18 Models |
Category | Color Green |
Manufacturer Essentra Components | Width 0.503" (12.78mm) |
Series | Panel Hole Size 0.206" (5.23mm) |
Packaging Bulk | Material Thickness 0.068" (1.73mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clamp, P-Type | Features Eyelet, Heat Stabilized |
Type Attributes Ribbed | Screw Size #10 (M5) |
Opening Size 1.125" (28.58mm) | Bundle Center to Mounting Center 0.983" (24.97mm) |
Mounting Type Fastener | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 10 | 3,66100 € | 36,61 € |
| 25 | 3,43120 € | 85,78 € |
| 50 | 3,26720 € | 163,36 € |
| 100 | 3,11130 € | 311,13 € |
| 250 | 2,91648 € | 729,12 € |
| 500 | 2,77730 € | 1.388,65 € |
| 1.000 | 2,64485 € | 2.644,85 € |
| 2.500 | 2,47943 € | 6.198,57 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,12890 € |

