


NM-16-R16 | |
|---|---|
DigiKey Part Number | RP793-ND |
Manufacturer | |
Manufacturer Product Number | NM-16-R16 |
Description | CBL CLAMP P-TYPE GREEN FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Green Fastener 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | NM-16-R16 Models |
Category | Color Green |
Manufacturer Essentra Components | Width 0.503" (12.78mm) |
Series | Panel Hole Size 0.206" (5.23mm) |
Packaging Bulk | Material Thickness 0.068" (1.73mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clamp, P-Type | Features Eyelet, Heat Stabilized |
Type Attributes Ribbed | Screw Size #10 (M5) |
Opening Size 1.000" (25.40mm) | Bundle Center to Mounting Center 0.941" (23.90mm) |
Mounting Type Fastener | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,97100 € | 19,71 € |
| 25 | 1,84720 € | 46,18 € |
| 50 | 1,75880 € | 87,94 € |
| 100 | 1,67470 € | 167,47 € |
| 250 | 1,56980 € | 392,45 € |
| 500 | 1,49488 € | 747,44 € |
| 1.000 | 1,42353 € | 1.423,53 € |
| 2.500 | 1,33448 € | 3.336,20 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

