


NM-13-F13 | |
|---|---|
DigiKey Part Number | NM-13-F13-ND |
Manufacturer | |
Manufacturer Product Number | NM-13-F13 |
Description | CBL CLAMP P-TYPE GREEN FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Green Fastener 0.813" (20.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | NM-13-F13 Models |
Category | Color Green |
Manufacturer Essentra Components | Width 0.600" (15.24mm) |
Series | Panel Hole Size 0.206" (5.23mm) |
Packaging Bulk | Material Thickness 0.073" (1.85mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clamp, P-Type | Features Eyelet, Heat Stabilized |
Opening Size 0.813" (20.65mm) | Screw Size #10 (M5) |
Mounting Type Fastener | Bundle Center to Mounting Center 0.877" (22.28mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,15800 € | 21,58 € |
| 25 | 2,02280 € | 50,57 € |
| 50 | 1,92620 € | 96,31 € |
| 100 | 1,83420 € | 183,42 € |
| 250 | 1,71928 € | 429,82 € |
| 500 | 1,63724 € | 818,62 € |
| 1.000 | 1,55911 € | 1.559,11 € |
| 2.500 | 1,46157 € | 3.653,93 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

