


NGSG-2.5 | |
|---|---|
DigiKey Part Number | RPC1363-ND |
Manufacturer | |
Manufacturer Product Number | NGSG-2.5 |
Description | GROMMET EDGE SOLID PA NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Solid Natural |
Datasheet | Datasheet |
EDA/CAD Models | NGSG-2.5 Models |
Category | Panel Thickness 0.072" ~ 0.105" (1.83mm ~ 2.67mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Edging - 100' L (30.48m) |
Series | Features Adhesive |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Natural |
Bushing, Grommet Type Grommet - Edging, Solid | Material Flammability Rating UL94 HB |
For Use With/Related Products Straight Panels | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,08000 € | 58,08 € |
| 10 | 49,36700 € | 493,67 € |
| 25 | 46,27840 € | 1.156,96 € |
| 50 | 44,07120 € | 2.203,56 € |
| 100 | 42,63950 € | 4.263,95 € |
| Unit Price without VAT: | 58,08000 € |
|---|---|
| Unit Price with VAT: | 69,11520 € |

