


NE7 | |
|---|---|
DigiKey Part Number | RPC3129-ND |
Manufacturer | |
Manufacturer Product Number | NE7 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Silver Fastener 0.438" (11.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | NE7 Models |
Category | Material Aluminum |
Manufacturer Essentra Components | Color Black, Silver |
Series | Width 0.375" (9.53mm) |
Packaging Bulk | Panel Hole Size 0.204" (5.18mm) |
Part Status Active | Material Thickness 0.031" (0.80mm) |
Type Clamp, P-Type | Features Protective Coating |
Opening Size 0.438" (11.13mm) | Screw Size #10 (M5) |
Mounting Type Fastener | Bundle Center to Mounting Center 0.620" (15.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,68700 € | 6,87 € |
| 25 | 0,64400 € | 16,10 € |
| 50 | 0,61300 € | 30,65 € |
| 100 | 0,58360 € | 58,36 € |
| 250 | 0,54704 € | 136,76 € |
| 500 | 0,52090 € | 260,45 € |
| 1.000 | 0,49603 € | 496,03 € |
| 3.000 | 0,45903 € | 1.377,09 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

