NE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NE Series
Supporting your Project: Printed Circuit Board Solutions

NE14

DigiKey Part Number
RPC2023-ND
Manufacturer
Manufacturer Product Number
NE14
Description
CBL CLAMP P-TYPE FASTENER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black, Silver Fastener 0.875" (22.22mm)
Datasheet
 Datasheet
EDA/CAD Models
NE14 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.875" (22.22mm)
Mounting Type
Fastener
Material
Aluminum
Color
Black, Silver
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.204" (5.18mm)
Material Thickness
0.063" (1.60mm)
Material Flammability Rating
-
Adhesive
-
Features
Protective Coating
Screw Size
#10 (M5)
Bundle Center to Mounting Center
0.900" (22.86mm)
Panel Thickness
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.752
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,44300 €4,43 €
250,41560 €10,39 €
500,39580 €19,79 €
1000,37670 €37,67 €
2500,35316 €88,29 €
5000,33626 €168,13 €
1.0000,32020 €320,20 €
2.5000,30014 €750,35 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €