Cable Clamp, P-Type Natural Fastener 0.563" (14.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Natural Fastener 0.563" (14.30mm)
Supporting your Project: Printed Circuit Board Solutions

N-9B-19

DigiKey Part Number
RP949-ND
Manufacturer
Manufacturer Product Number
N-9B-19
Description
CBL CLAMP P-TYPE NAT FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Natural Fastener 0.563" (14.30mm)
Datasheet
 Datasheet
EDA/CAD Models
N-9B-19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.563" (14.30mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.204" (5.18mm)
Material Thickness
0.063" (1.60mm)
Material Flammability Rating
UL94 V-0
Adhesive
-
Features
Flame Retardant
Screw Size
#10 (M5)
Bundle Center to Mounting Center
0.594" (15.09mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,17902 €179,02 €
Manufacturers Standard Package
Unit Price without VAT:0,17902 €
Unit Price with VAT:0,21303 €