


N-8-19 | |
|---|---|
DigiKey Part Number | RPC6142-ND |
Manufacturer | |
Manufacturer Product Number | N-8-19 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | N-8-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.500" (12.70mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | 0.172" (4.37mm) | |
Material Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | - | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | 0.563" (14.30mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,11520 € | 2,88 € |
| 50 | 0,11000 € | 5,50 € |
| 100 | 0,10460 € | 10,46 € |
| 250 | 0,09808 € | 24,52 € |
| 500 | 0,09338 € | 46,69 € |
| 1.000 | 0,08892 € | 88,92 € |
| 3.000 | 0,08227 € | 246,81 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

