



N-7B | |
|---|---|
DigiKey Part Number | RP945-ND |
Manufacturer | |
Manufacturer Product Number | N-7B |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.438" (11.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | N-7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.438" (11.13mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.531" (13.50mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,16880 € | 4,22 € |
| 50 | 0,16080 € | 8,04 € |
| 100 | 0,15300 € | 15,30 € |
| 250 | 0,14340 € | 35,85 € |
| 500 | 0,13654 € | 68,27 € |
| 1.000 | 0,13002 € | 130,02 € |
| 3.000 | 0,12031 € | 360,93 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

