N-7B-BK is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 0,33000 €
Datasheet
Cable Clamp, P-Type Black Fastener 0.438" (11.13mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Black Fastener 0.438" (11.13mm)
Supporting your Project: Printed Circuit Board Solutions

N-7B-BK

DigiKey Part Number
RP946-ND
Manufacturer
Manufacturer Product Number
N-7B-BK
Description
CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 0.438" (11.13mm)
Datasheet
 Datasheet
EDA/CAD Models
N-7B-BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.438" (11.13mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.204" (5.18mm)
Material Thickness
0.063" (1.60mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
#10 (M5)
Bundle Center to Mounting Center
0.531" (13.50mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,16200 €1,62 €
250,15200 €3,80 €
500,14440 €7,22 €
1000,13750 €13,75 €
2500,12888 €32,22 €
5000,12272 €61,36 €
1.0000,11686 €116,86 €
3.0000,10813 €324,39 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €