


N-7-19 | |
|---|---|
DigiKey Part Number | RPC6141-ND |
Manufacturer | |
Manufacturer Product Number | N-7-19 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.438" (11.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | N-7-19 Models |
Category | Color Natural |
Manufacturer Essentra Components | Width 0.375" (9.53mm) |
Series | Panel Hole Size 0.172" (4.37mm) |
Packaging Bulk | Material Thickness 0.063" (1.60mm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Clamp, P-Type | Screw Size #8 (M4) |
Opening Size 0.438" (11.13mm) | Bundle Center to Mounting Center 0.531" (13.50mm) |
Mounting Type Fastener | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,11280 € | 2,82 € |
| 50 | 0,10760 € | 5,38 € |
| 100 | 0,10230 € | 10,23 € |
| 250 | 0,09592 € | 23,98 € |
| 500 | 0,09134 € | 45,67 € |
| 1.000 | 0,08698 € | 86,98 € |
| 3.000 | 0,08048 € | 241,44 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

