
N-6E-19 | |
|---|---|
DigiKey Part Number | 145-N-6E-19-ND |
Manufacturer | |
Manufacturer Product Number | N-6E-19 |
Description | CLAMP,SCREW MOUNT,NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.375" (9.53mm) |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Width 0.374" (9.50mm) |
Part Status Active | Panel Hole Size 0.173" (4.40mm) |
Type Clamp, P-Type | Material Thickness 0.063" (1.60mm) |
Opening Size 0.375" (9.53mm) | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07854 € | 78,54 € |
| Unit Price without VAT: | 0,07854 € |
|---|---|
| Unit Price with VAT: | 0,09346 € |

