


N-6B-BK | |
|---|---|
DigiKey Part Number | RPC1578-ND |
Manufacturer | |
Manufacturer Product Number | N-6B-BK |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | N-6B-BK Models |
Category | Color Black |
Manufacturer Essentra Components | Width 0.500" (12.70mm) |
Series | Panel Hole Size 0.204" (5.18mm) |
Packaging Bulk | Material Thickness 0.063" (1.60mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clamp, P-Type | Screw Size #10 (M5) |
Opening Size 0.375" (9.53mm) | Bundle Center to Mounting Center 0.484" (12.29mm) |
Mounting Type Fastener | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16600 € | 1,66 € |
| 25 | 0,15600 € | 3,90 € |
| 50 | 0,14860 € | 7,43 € |
| 100 | 0,14150 € | 14,15 € |
| 250 | 0,13260 € | 33,15 € |
| 500 | 0,12626 € | 63,13 € |
| 1.000 | 0,12023 € | 120,23 € |
| 3.000 | 0,11125 € | 333,75 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


