


N-4B-19 | |
|---|---|
DigiKey Part Number | RPC4487-ND |
Manufacturer | |
Manufacturer Product Number | N-4B-19 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | N-4B-19 Models |
Category | Color Natural |
Manufacturer Essentra Components | Width 0.500" (12.70mm) |
Series | Panel Hole Size 0.204" (5.18mm) |
Packaging Bulk | Material Thickness 0.063" (1.60mm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Clamp, P-Type | Features Flame Retardant |
Opening Size 0.250" (6.35mm) | Screw Size #10 (M5) |
Mounting Type Fastener | Bundle Center to Mounting Center 0.422" (10.72mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3314 | Heyco Products Corporation | 11.522 | 3720-3314-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,19080 € | 4,77 € |
| 50 | 0,18140 € | 9,07 € |
| 100 | 0,17270 € | 17,27 € |
| 250 | 0,16188 € | 40,47 € |
| 500 | 0,15416 € | 77,08 € |
| 1.000 | 0,14678 € | 146,78 € |
| 3.000 | 0,13582 € | 407,46 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |



