
N-3E | |
|---|---|
DigiKey Part Number | 145-N-3E-ND |
Manufacturer | |
Manufacturer Product Number | N-3E |
Description | CLAMP,SCREW MOUNT,NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat C-Type Natural Arrowhead, Winged |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Essentra Components | Length 0.173" (4.39mm) |
Series | Width 0.374" (9.50mm) |
Packaging Bulk | Height 0.217" (5.50mm) |
Part Status Active | Panel Hole Size 0.187" (4.75mm) |
Type Clip, Flat C-Type | Material Flammability Rating UL94 V-2 |
Mounting Type Arrowhead, Winged | Panel Thickness 0.051" (1.30mm) |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07059 € | 70,59 € |
| Unit Price without VAT: | 0,07059 € |
|---|---|
| Unit Price with VAT: | 0,08400 € |

