
N-3E-BK | |
|---|---|
DigiKey Part Number | 145-N-3E-BK-ND |
Manufacturer | |
Manufacturer Product Number | N-3E-BK |
Description | CLAMP,SCREW MOUNT,BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat C-Type Black Arrowhead, Winged |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Black |
Series | Width 0.374" (9.50mm) |
Packaging Bulk | Height 0.217" (5.50mm) |
Part Status Active | Panel Hole Size 0.187" (4.75mm) |
Type Clip, Flat C-Type | Material Flammability Rating UL94 V-2 |
Mounting Type Arrowhead, Winged |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05208 € | 52,08 € |
| Unit Price without VAT: | 0,05208 € |
|---|---|
| Unit Price with VAT: | 0,06198 € |

