


N-3B | |
|---|---|
DigiKey Part Number | RPC4486-ND |
Manufacturer | |
Manufacturer Product Number | N-3B |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.188" (4.78mm) |
Datasheet | Datasheet |
EDA/CAD Models | N-3B Models |
Category | Color Natural |
Manufacturer Essentra Components | Width 0.500" (12.70mm) |
Series | Panel Hole Size 0.204" (5.18mm) |
Packaging Bulk | Material Thickness 0.063" (1.60mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clamp, P-Type | Screw Size #10 (M5) |
Opening Size 0.188" (4.78mm) | Bundle Center to Mounting Center 0.390" (9.91mm) |
Mounting Type Fastener | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,12360 € | 3,09 € |
| 50 | 0,11740 € | 5,87 € |
| 100 | 0,11180 € | 11,18 € |
| 250 | 0,10484 € | 26,21 € |
| 500 | 0,09982 € | 49,91 € |
| 1.000 | 0,09506 € | 95,06 € |
| 3.000 | 0,08796 € | 263,88 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

