


N-32B-BK | |
|---|---|
DigiKey Part Number | RPC3125-ND |
Manufacturer | |
Manufacturer Product Number | N-32B-BK |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 1.750" (44.45mm), 1.875" (47.63mm), 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | N-32B-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Adjustable | |
Opening Size | 1.750" (44.45mm), 1.875" (47.63mm), 2.000" (50.80mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | 0.065" (1.65mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,52700 € | 5,27 € |
| 25 | 0,49360 € | 12,34 € |
| 50 | 0,47020 € | 23,51 € |
| 100 | 0,44770 € | 44,77 € |
| 250 | 0,41956 € | 104,89 € |
| 500 | 0,39950 € | 199,75 € |
| 1.000 | 0,38042 € | 380,42 € |
| 2.500 | 0,35660 € | 891,50 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |


