


N-2B-19 | |
|---|---|
DigiKey Part Number | RPC4483-ND |
Manufacturer | |
Manufacturer Product Number | N-2B-19 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.125" (3.18mm) |
Datasheet | Datasheet |
EDA/CAD Models | N-2B-19 Models |
Category | Color Natural |
Manufacturer Essentra Components | Width 0.500" (12.70mm) |
Series | Panel Hole Size 0.204" (5.18mm) |
Packaging Bulk | Material Thickness 0.063" (1.60mm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Clamp, P-Type | Features Flame Retardant |
Opening Size 0.125" (3.18mm) | Screw Size #10 (M5) |
Mounting Type Fastener | Bundle Center to Mounting Center 0.328" (8.33mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,15840 € | 3,96 € |
| 50 | 0,15080 € | 7,54 € |
| 100 | 0,14350 € | 14,35 € |
| 250 | 0,13452 € | 33,63 € |
| 500 | 0,12810 € | 64,05 € |
| 1.000 | 0,12197 € | 121,97 € |
| 3.000 | 0,11286 € | 338,58 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

