


N-24B-BK | |
|---|---|
DigiKey Part Number | RPC4482-ND |
Manufacturer | |
Manufacturer Product Number | N-24B-BK |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 1.125" (28.58mm), 1.375" (34.93mm), 1.469" (37.31mm) |
Datasheet | Datasheet |
EDA/CAD Models | N-24B-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Adjustable | |
Opening Size | 1.125" (28.58mm), 1.375" (34.93mm), 1.469" (37.31mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,31240 € | 7,81 € |
| 50 | 0,29740 € | 14,87 € |
| 100 | 0,28320 € | 28,32 € |
| 250 | 0,26548 € | 66,37 € |
| 500 | 0,25278 € | 126,39 € |
| 1.000 | 0,24070 € | 240,70 € |
| 2.500 | 0,22562 € | 564,05 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

