


N-14B | |
|---|---|
DigiKey Part Number | RPC1243-ND |
Manufacturer | |
Manufacturer Product Number | N-14B |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.875" (22.22mm) |
Datasheet | Datasheet |
EDA/CAD Models | N-14B Models |
Category | Color Natural |
Manufacturer Essentra Components | Width 0.500" (12.70mm) |
Series | Panel Hole Size 0.204" (5.18mm) |
Packaging Bulk | Material Thickness 0.063" (1.60mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clamp, P-Type | Screw Size #10 (M5) |
Opening Size 0.875" (22.22mm) | Bundle Center to Mounting Center 0.813" (20.65mm) |
Mounting Type Fastener | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,23000 € | 5,75 € |
| 50 | 0,21900 € | 10,95 € |
| 100 | 0,20850 € | 20,85 € |
| 250 | 0,19536 € | 48,84 € |
| 500 | 0,18602 € | 93,01 € |
| 1.000 | 0,17714 € | 177,14 € |
| 2.500 | 0,16603 € | 415,08 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |



