


N-14B-BK | |
|---|---|
DigiKey Part Number | N-14B-BK-ND |
Manufacturer | |
Manufacturer Product Number | N-14B-BK |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.875" (22.22mm) |
Datasheet | Datasheet |
EDA/CAD Models | N-14B-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.875" (22.22mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.813" (20.65mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,22080 € | 5,52 € |
| 50 | 0,21020 € | 10,51 € |
| 100 | 0,20020 € | 20,02 € |
| 250 | 0,18756 € | 46,89 € |
| 500 | 0,17862 € | 89,31 € |
| 1.000 | 0,17008 € | 170,08 € |
| 2.500 | 0,15942 € | 398,55 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

