


N-12B | |
|---|---|
DigiKey Part Number | RPC1707-ND |
Manufacturer | |
Manufacturer Product Number | N-12B |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | N-12B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.750" (19.05mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.766" (19.46mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,22640 € | 5,66 € |
| 50 | 0,21560 € | 10,78 € |
| 100 | 0,20530 € | 20,53 € |
| 250 | 0,19248 € | 48,12 € |
| 500 | 0,18326 € | 91,63 € |
| 1.000 | 0,17450 € | 174,50 € |
| 3.000 | 0,16147 € | 484,41 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

